Cable Assembly 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P579-003

DigiKey Part Number
TL1371-ND
Manufacturer
Manufacturer Product Number
P579-003
Description
CABLE DISPLAYPORT M TO F 3' SHLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line), Latches
Manufacturer
Eaton Tripp Lite
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DisplayPort Male
Shielding
Shielded
2nd Connector Type
DisplayPort Female
Usage
Multi Media
Length
3.00' (914.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 255
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1864,25000 Kč864,25 Kč
10734,53100 Kč7 345,31 Kč
25688,54840 Kč17 213,71 Kč
50655,70940 Kč32 785,47 Kč
100624,44290 Kč62 444,29 Kč
250612,63032 Kč153 157,58 Kč
Manufacturers Standard Package
Unit Price without VAT:864,25000 Kč
Unit Price with VAT:1 045,74250 Kč