Cable Assembly 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P134-06N-MDP

DigiKey Part Number
TL1360-ND
Manufacturer
Manufacturer Product Number
P134-06N-MDP
Description
CABLE DISPLAYPORT M TO MINI F 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line), Latches
Manufacturer
Eaton Tripp Lite
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Type
Round
Part Status
Active
Color
White
1st Connector Type
DisplayPort Male
Shielding
Unshielded
2nd Connector Type
Mini DisplayPort Female
Usage
Multi Media
Length
0.500' (152.40mm, 6.00")
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1156,00000 Kč156,00 Kč
10132,49500 Kč1 324,95 Kč
25124,19040 Kč3 104,76 Kč
50118,25900 Kč5 912,95 Kč
100112,61340 Kč11 261,34 Kč
250105,56552 Kč26 391,38 Kč
500100,53018 Kč50 265,09 Kč
1 00095,73676 Kč95 736,76 Kč
Manufacturers Standard Package
Unit Price without VAT:156,00000 Kč
Unit Price with VAT:188,76000 Kč