
P568-025-BK-GRP | |
---|---|
DigiKey Part Number | TL1891-ND |
Manufacturer | |
Manufacturer Product Number | P568-025-BK-GRP |
Description | CABLE M-M HDMI-A 25' SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 25.0' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 25.0' (7.62m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 984,63000 Kč | 984,63 Kč |
10 | 836,86600 Kč | 8 368,66 Kč |
25 | 784,49960 Kč | 19 612,49 Kč |
50 | 747,08460 Kč | 37 354,23 Kč |
100 | 711,46320 Kč | 71 146,32 Kč |
250 | 706,65776 Kč | 176 664,44 Kč |
Unit Price without VAT: | 984,63000 Kč |
---|---|
Unit Price with VAT: | 1 191,40230 Kč |