P510-010 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 3
Unit Price: 333,69000 Kč
Datasheet
D-Sub Cable Assembly HD15 Black, Individual (Round) 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P510-010

DigiKey Part Number
P510-010-ND
Manufacturer
Manufacturer Product Number
P510-010
Description
CABLE ASSY HD15 SHLD BLACK 3.05M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly HD15 Black, Individual (Round) 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
14
Manufacturer
Eaton Tripp Lite
Length
10.00' (3.05m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black, Individual (Round)
1st Connector
Receptacle, Female Sockets
Usage
VGA Monitor
2nd Connector
Plug, Male Pins
Contact Finish
Gold
Type
HD15
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P500-010Eaton Tripp Lite3TL646-ND333,69000 KčParametric Equivalent
Available To Order
Factory Stock: 298
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1228,78000 Kč228,78 Kč
Manufacturers Standard Package
Unit Price without VAT:228,78000 Kč
Unit Price with VAT:276,82380 Kč
Alternate Length
CABLE ASSY HD15 SHLD BLACK 4.57M
In-Stock: 0
Unit Price: 170,39000 Kč
CABLE ASSY HD15 SHLD BLACK 7.62M
In-Stock: 20
Unit Price: 236,50000 Kč