Circular Cable Assembly Shielded 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P222-010

DigiKey Part Number
TL419-ND
Manufacturer
Manufacturer Product Number
P222-010
Description
CIRC CBL 6POS RCPT TO PLUG 10'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
6
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
MiniDin
1st Connector Orientation
-
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
6
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
MiniDin
2nd Connector Orientation
-
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
10.00' (3.05m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
-
Color
Beige
Shielding
Shielded
Ingress Protection
-
Usage
Keyboard, PS/2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 241
Factory Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1135,02000 Kč135,02 Kč
10114,69100 Kč1 146,91 Kč
25107,50120 Kč2 687,53 Kč
50102,36940 Kč5 118,47 Kč
10097,48110 Kč9 748,11 Kč
25091,37824 Kč22 844,56 Kč
50087,01908 Kč43 509,54 Kč
1 00082,86945 Kč82 869,45 Kč
2 50080,31735 Kč200 793,38 Kč
Manufacturers Standard Package
Unit Price without VAT:135,02000 Kč
Unit Price with VAT:163,37420 Kč
Alternate Length
CIRC CBL 6POS RCPT TO PLUG 6'
In-Stock: 108
Unit Price: 121,16000 Kč
CIRC CBL 6POS RCPT TO PLUG 15'
In-Stock: 0
Unit Price: