P139-06N-DP-V2B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P139-06N-DP-V2B

DigiKey Part Number
TL1609-ND
Manufacturer
Manufacturer Product Number
P139-06N-DP-V2B
Description
DISPLAYPORT-MINI TO DISPLAYPORT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
DisplayPort - Mini to DisplayPort
Convert From (Adapter End)
DisplayPort - Mini Male
Convert To (Adapter End)
DisplayPort Female
Interface
-
Features
-
Utilized IC / Part
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1272,81000 Kč272,81 Kč
10231,84500 Kč2 318,45 Kč
25217,32040 Kč5 433,01 Kč
50206,94260 Kč10 347,13 Kč
100197,06590 Kč19 706,59 Kč
250184,73732 Kč46 184,33 Kč
500175,92832 Kč87 964,16 Kč
1 000173,39938 Kč173 399,38 Kč
Manufacturers Standard Package
Unit Price without VAT:272,81000 Kč
Unit Price with VAT:330,10010 Kč