
P136-000 | |
|---|---|
DigiKey Part Number | TL623-ND |
Manufacturer | |
Manufacturer Product Number | P136-000 |
Description | CBL DISPLAYPORT M TO HDMI-A F 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | HDMI-A Female | |
Length | 0.500' (152.40mm, 6.00") | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | - | |
Usage | High Definition Multimedia Interface | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 474,55000 Kč | 474,55 Kč |
| 10 | 403,37200 Kč | 4 033,72 Kč |
| 25 | 378,12360 Kč | 9 453,09 Kč |
| 50 | 360,07800 Kč | 18 003,90 Kč |
| 100 | 342,90150 Kč | 34 290,15 Kč |
| 250 | 321,45504 Kč | 80 363,76 Kč |
| 500 | 317,85722 Kč | 158 928,61 Kč |
| Unit Price without VAT: | 474,55000 Kč |
|---|---|
| Unit Price with VAT: | 574,20550 Kč |





