Adapter Connector DisplayPort Plug To HDMI, Receptacle Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P136-000-1

DigiKey Part Number
TL1588-ND
Manufacturer
Manufacturer Product Number
P136-000-1
Description
ADAPT DISPLAYPRT PLG TO HDMI RCP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adapter Connector DisplayPort Plug To HDMI, Receptacle Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
DisplayPort Plug
Convert To (Adapter End)
HDMI, Receptacle
Mounting Type
Free Hanging (In-Line)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1512,56000 Kč512,56 Kč
10435,54100 Kč4 355,41 Kč
25408,27680 Kč10 206,92 Kč
50388,79480 Kč19 439,74 Kč
100370,24720 Kč37 024,72 Kč
250347,09276 Kč86 773,19 Kč
500345,67958 Kč172 839,79 Kč
Manufacturers Standard Package
Unit Price without VAT:512,56000 Kč
Unit Price with VAT:620,19760 Kč