
P045-010 | |
|---|---|
DigiKey Part Number | TL899-ND |
Manufacturer | |
Manufacturer Product Number | P045-010 |
Description | CORD 12AWG NEMA L5-20P - C19 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black NEMA L5-20P To IEC 320-C19 SJT |
Datasheet | Datasheet |
Category | Wire Gauge 12 AWG |
Manufacturer Eaton Tripp Lite | Shielding Unshielded |
Packaging Bulk | Length 10.00' (3.05m) |
Part Status Active | Approval Agency Marking cUL, UL |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Canada, United States |
1st Connector NEMA L5-20P | Color Black |
2nd Connector IEC 320-C19 | Voltage Rating 125VAC |
Number of Conductors 3 | Current Rating (Amps) 20A |
Cord Type SJT | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 195,42000 Kč | 1 195,42 Kč |
| 10 | 1 016,00900 Kč | 10 160,09 Kč |
| 25 | 952,42720 Kč | 23 810,68 Kč |
| 50 | 907,00860 Kč | 45 350,43 Kč |
| 100 | 872,99190 Kč | 87 299,19 Kč |
| Unit Price without VAT: | 1 195,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 446,45820 Kč |






