
P024-015-GY-HG | |
---|---|
DigiKey Part Number | TL2151-ND |
Manufacturer | |
Manufacturer Product Number | P024-015-GY-HG |
Description | HOSPITAL-GRADE POWER EXTENSION C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15.00' (4.57m) Power Cord Gray NEMA 5-15P To NEMA 5-15R SJT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 15.00' (4.57m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Gray | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 60°C | |
Features | Hospital Grade |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 711,97000 Kč | 711,97 Kč |
10 | 605,21600 Kč | 6 052,16 Kč |
25 | 567,32600 Kč | 14 183,15 Kč |
50 | 540,25940 Kč | 27 012,97 Kč |
100 | 514,49680 Kč | 51 449,68 Kč |
250 | 495,75400 Kč | 123 938,50 Kč |
Unit Price without VAT: | 711,97000 Kč |
---|---|
Unit Price with VAT: | 861,48370 Kč |