
P022-015-13A | |
---|---|
DigiKey Part Number | 95-P022-015-13A-ND |
Manufacturer | |
Manufacturer Product Number | P022-015-13A |
Description | POWER EXTENSION CORD, NEMA 5-15P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 15.00' (4.57m) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 15.00' (4.57m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 13A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 339,53000 Kč | 339,53 Kč |
10 | 288,57900 Kč | 2 885,79 Kč |
25 | 270,51520 Kč | 6 762,88 Kč |
50 | 257,60040 Kč | 12 880,02 Kč |
100 | 245,31070 Kč | 24 531,07 Kč |
250 | 229,96404 Kč | 57 491,01 Kč |
500 | 220,53762 Kč | 110 268,81 Kč |
Unit Price without VAT: | 339,53000 Kč |
---|---|
Unit Price with VAT: | 410,83130 Kč |