10.00' (3.05m) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P022-010-13A

DigiKey Part Number
95-P022-010-13A-ND
Manufacturer
Manufacturer Product Number
P022-010-13A
Description
POWER EXTENSION CORD, NEMA 5-15P
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
NEMA 5-15R
Number of Conductors
3
Cord Type
SJT
Wire Gauge
16 AWG
Shielding
Unshielded
Length
10.00' (3.05m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
125V
Current Rating (Amps)
13A
Operating Temperature
-20°C ~ 60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Factory Stock: 1 070
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1286,83000 Kč286,83 Kč
10243,74500 Kč2 437,45 Kč
25228,48360 Kč5 712,09 Kč
50217,57280 Kč10 878,64 Kč
100207,19150 Kč20 719,15 Kč
250194,22816 Kč48 557,04 Kč
500184,96760 Kč92 483,80 Kč
1 000183,20755 Kč183 207,55 Kč
Manufacturers Standard Package
Unit Price without VAT:286,83000 Kč
Unit Price with VAT:347,06430 Kč