P022-012-13A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


CompuCablePlusUSA
In Stock: 215
Unit Price: 417,44000 Kč
Datasheet
12.00' (3.66m) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P022-012-13A

DigiKey Part Number
95-P022-012-13A-ND
Manufacturer
Manufacturer Product Number
P022-012-13A
Description
POWER EXTENSION CORD, NEMA 5-15P
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
12.00' (3.66m) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
NEMA 5-15R
Number of Conductors
3
Cord Type
SJT
Wire Gauge
16 AWG
Shielding
Unshielded
Length
12.00' (3.66m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
125V
Current Rating (Amps)
13A
Operating Temperature
-20°C ~ 60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 30
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1324,21000 Kč324,21 Kč
10275,49400 Kč2 754,94 Kč
25258,23360 Kč6 455,84 Kč
50245,90760 Kč12 295,38 Kč
100234,17390 Kč23 417,39 Kč
250219,52400 Kč54 881,00 Kč
500209,45506 Kč104 727,53 Kč
Manufacturers Standard Package
Unit Price without VAT:324,21000 Kč
Unit Price with VAT:392,29410 Kč