



AC-04212 | |
|---|---|
DigiKey Part Number | 4771-AC-04212-ND |
Manufacturer | |
Manufacturer Product Number | AC-04212 |
Description | EXTE PWR CRD 5-15P/15R 16AWG 12' |
Customer Reference | |
Detailed Description | 12.00' (3.66m) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 12.00' (3.66m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 13A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,44000 Kč | 417,44 Kč |
| 10 | 396,44200 Kč | 3 964,42 Kč |
| 20 | 375,65400 Kč | 7 513,08 Kč |
| 50 | 354,86620 Kč | 17 743,31 Kč |
| 100 | 333,86820 Kč | 33 386,82 Kč |
| 250 | 313,08020 Kč | 78 270,05 Kč |
| 500 | 292,08218 Kč | 146 041,09 Kč |
| Unit Price without VAT: | 417,44000 Kč |
|---|---|
| Unit Price with VAT: | 505,10240 Kč |

