6.00' (1.83m) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P022-006-13A

DigiKey Part Number
95-P022-006-13A-ND
Manufacturer
Manufacturer Product Number
P022-006-13A
Description
POWER EXTENSION CORD, NEMA 5-15P
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
NEMA 5-15R
Number of Conductors
3
Cord Type
SJT
Wire Gauge
16 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
125V
Current Rating (Amps)
13A
Operating Temperature
-20°C ~ 60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 7 450
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1229,93000 Kč229,93 Kč
10195,38600 Kč1 953,86 Kč
25183,13600 Kč4 578,40 Kč
50174,39680 Kč8 719,84 Kč
100166,07110 Kč16 607,11 Kč
250155,68000 Kč38 920,00 Kč
500148,25596 Kč74 127,98 Kč
1 000143,83630 Kč143 836,30 Kč
Manufacturers Standard Package
Unit Price without VAT:229,93000 Kč
Unit Price with VAT:278,21530 Kč