Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P018-010-ABL | |
|---|---|
DigiKey Part Number | 95-P018-010-ABL-ND |
Manufacturer | |
Manufacturer Product Number | P018-010-ABL |
Description | P018-010-ABL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Blue IEC 320-C14 To IEC 320-C15 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C15 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Blue | |
Voltage Rating | 250V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 007,90000 Kč | 1 007,90 Kč |
| 10 | 856,69700 Kč | 8 566,97 Kč |
| 25 | 803,07280 Kč | 20 076,82 Kč |
| 50 | 764,77240 Kč | 38 238,62 Kč |
| 100 | 728,30720 Kč | 72 830,72 Kč |
| 250 | 724,43100 Kč | 181 107,75 Kč |
| Unit Price without VAT: | 1 007,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 219,55900 Kč |







