10.00' (3.05m) Power Cord Black IEC 320-C14 To IEC 320-C15 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H1415-10F-POWER-CORD

DigiKey Part Number
5214-H1415-10F-POWER-CORD-ND
Manufacturer
Manufacturer Product Number
H1415-10F-POWER-CORD
Description
10FT (3M) HEAVY DUTY EXTENSION C
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Black IEC 320-C14 To IEC 320-C15 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C15
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
Unshielded
Length
10.00' (3.05m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
125V
Current Rating (Amps)
15A
Operating Temperature
-20°C ~ 60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Factory Stock: 209
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1716,45000 Kč716,45 Kč
10608,92100 Kč6 089,21 Kč
25570,80120 Kč14 270,03 Kč
50543,57100 Kč27 178,55 Kč
100517,64480 Kč51 764,48 Kč
250485,27552 Kč121 318,88 Kč
Manufacturers Standard Package
Unit Price without VAT:716,45000 Kč
Unit Price with VAT:866,90450 Kč