
P004-002-ARD | |
|---|---|
DigiKey Part Number | TL1305-ND |
Manufacturer | |
Manufacturer Product Number | P004-002-ARD |
Description | CORD 18AWG IEC320C14 - 320C13 2' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.00' (609.6mm) Power Cord Red IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 2.00' (609.6mm) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | Red | |
Voltage Rating | 100 ~ 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,02000 Kč | 131,02 Kč |
| 10 | 111,39900 Kč | 1 113,99 Kč |
| 25 | 104,40840 Kč | 2 610,21 Kč |
| 50 | 99,42160 Kč | 4 971,08 Kč |
| 100 | 94,67650 Kč | 9 467,65 Kč |
| 250 | 88,74912 Kč | 22 187,28 Kč |
| 500 | 84,51564 Kč | 42 257,82 Kč |
| 1 000 | 80,48545 Kč | 80 485,45 Kč |
| 2 500 | 77,85212 Kč | 194 630,30 Kč |
| Unit Price without VAT: | 131,02000 Kč |
|---|---|
| Unit Price with VAT: | 158,53420 Kč |










