
NGI-U05C2POE4 | |
|---|---|
DigiKey Part Number | 95-NGI-U05C2POE4-ND |
Manufacturer | |
Manufacturer Product Number | NGI-U05C2POE4 |
Description | 5-PORT UNMANAGED INDUSTRIAL GIGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed + SFP | |
Number of Ports | 5 | |
Copper Ports | 5 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | 2 | |
SFP/XFP Type | SFP | |
PoE Ports | 4 | |
Connector Type | RJ45, SFP | |
Voltage - Input | 24V ~ 57V | |
Ingress Protection | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 004,29000 Kč | 10 004,29 Kč |
| Unit Price without VAT: | 10 004,29000 Kč |
|---|---|
| Unit Price with VAT: | 12 105,19090 Kč |









