
N820-20M | |
|---|---|
DigiKey Part Number | TL847-ND |
Manufacturer | |
Manufacturer Product Number | N820-20M |
Description | FIBER OPTIC CBL LC-LC DUPLEX 20M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 65.6' (20.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Eaton Tripp Lite | Length - Overall 65.6' (20.0m) |
Packaging Bulk | Type Multimode, Duplex, OM3 |
Part Status Active | Ratings LSZH |
1st Connector LC Duplex | Color - Cable Aqua |
2nd Connector LC Duplex | Color - Connectors Beige |
Cable Type Twin Zip | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Features Low Smoke, Zipcord |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 215,70900 Kč | 12 157,09 Kč |
| Unit Price without VAT: | 1 215,70900 Kč |
|---|---|
| Unit Price with VAT: | 1 471,00789 Kč |






