
N286-40G-PLR4 | |
|---|---|
DigiKey Part Number | 95-N286-40G-PLR4-ND |
Manufacturer | |
Manufacturer Product Number | N286-40G-PLR4 |
Description | CISCO-COMPATIBLE QSFP+ TRANSCEIV |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 40Gbps 1310nm MTP, MPO Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer Eaton Tripp Lite | Applications General Purpose |
Packaging Box | Connector Type MTP, MPO |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 40Gbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32 809,66000 Kč | 32 809,66 Kč |
| Unit Price without VAT: | 32 809,66000 Kč |
|---|---|
| Unit Price with VAT: | 39 699,68860 Kč |




