
N784-001-SC-MM | |
|---|---|
DigiKey Part Number | N784-001-SC-MM-ND |
Manufacturer | |
Manufacturer Product Number | N784-001-SC-MM |
Description | EXTERNAL MULTIMODE MEDIA CONVERT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1 Copper Ports 10/100 SFP/XFP Ports 100BASE-FX (Multimode) |
Datasheet | Datasheet |
Category | Fiber Ports 1 |
Manufacturer Eaton Tripp Lite | Fiber Type 100BASE-FX (Multimode) |
Packaging Bulk | Distance 550m |
Part Status Active | Voltage - Input 100 ~ 240VAC |
Configuration Fixed | Connector Type RJ45, SC |
Copper Ports 1 | Mounting Type Chassis Mount |
Copper Type 10/100 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 243,63000 Kč | 2 243,63 Kč |
| Unit Price without VAT: | 2 243,63000 Kč |
|---|---|
| Unit Price with VAT: | 2 714,79230 Kč |



