
N306-30M | |
|---|---|
DigiKey Part Number | N306-30M-ND |
Manufacturer | |
Manufacturer Product Number | N306-30M |
Description | FIBER OPTIC CBL SC-SC DUPLEX 30M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 62.5/125 98.4' (30.0m) |
Datasheet | Datasheet |
Category | Fiber Type 62.5/125 |
Manufacturer Eaton Tripp Lite | Length - Overall 98.4' (30.0m) |
Packaging Bulk | Type Multimode, Duplex |
Part Status Active | Ratings FDDI, OFNR |
1st Connector SC Duplex | Color - Cable Orange |
2nd Connector SC Duplex | Color - Connectors Beige |
Cable Type Twin Zip | Insertion Loss 0.20dB |
Features Riser, Zipcord | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 433,19000 Kč | 1 433,19 Kč |
| Unit Price without VAT: | 1 433,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 734,15990 Kč |



