
N520-30M | |
|---|---|
DigiKey Part Number | TL2135-ND |
Manufacturer | |
Manufacturer Product Number | N520-30M |
Description | FIBER OPTIC CBL LC-LC DUPLEX 30M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 98.4' (30.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.03" (0.9mm) | |
Cable Type | Twin Zip | |
Features | Zipcord | |
Fiber Type | 50/125 | |
Length - Overall | 98.4' (30.0m) | |
Type | Multimode, Duplex | |
Ratings | FDDI, OFNR | |
Bend Radius | - | |
Color - Cable | Orange | |
Color - Connectors | Beige | |
Insertion Loss | 0.20dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 169,96000 Kč | 1 169,96 Kč |
| 10 | 994,42300 Kč | 9 944,23 Kč |
| 25 | 932,18680 Kč | 23 304,67 Kč |
| 50 | 887,72900 Kč | 44 386,45 Kč |
| 100 | 852,52500 Kč | 85 252,50 Kč |
| Unit Price without VAT: | 1 169,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 415,65160 Kč |






