Cable Fiber Optic LC Duplex To LC Duplex 8.3/125 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N370-50M

DigiKey Part Number
TL1300-ND
Manufacturer
Manufacturer Product Number
N370-50M
Description
FIBER OPTIC CBL LC-LC DUPLEX 50M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 8.3/125 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
8.3/125
Manufacturer
Eaton Tripp Lite
Length - Overall
164.0' (50.0m)
Packaging
Bulk
Type
Singlemode, Duplex
Part Status
Active
Ratings
FDDI, OFNR
1st Connector
LC Duplex
Color - Cable
Yellow
2nd Connector
LC Duplex
Color - Connectors
Blue
Cable Type
Twin Zip
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Features
Zipcord
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
101 528,47900 Kč15 284,79 Kč
Unit Price without VAT:1 528,47900 Kč
Unit Price with VAT:1 849,45959 Kč