
N286-25G-LR-S | |
|---|---|
DigiKey Part Number | 95-N286-25G-LR-S-ND |
Manufacturer | |
Manufacturer Product Number | N286-25G-LR-S |
Description | FIBER TXRX SFP28 25GBPS 1310NM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 25Gbps 1310nm LC Duplex Pluggable, SFP28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 25Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP28 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10 710,28200 Kč | 107 102,82 Kč |
| Unit Price without VAT: | 10 710,28200 Kč |
|---|---|
| Unit Price with VAT: | 12 959,44122 Kč |




