20 Position SFP+ Plug to Plug 6.56' (2.00m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N280-02M-BK

DigiKey Part Number
N280-02M-BK-ND
Manufacturer
Manufacturer Product Number
N280-02M-BK
Description
CABLE ASSY SFP+ M-M 2M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
20 Position SFP+ Plug to Plug 6.56' (2.00m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Cable Connectors
SFP+
Number of Positions
20
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Passive, Pull Tab
Cable Type
Round, Twin Axial
Usage
External
Length
6.56' (2.00m)
Color
Black
Shielding
-
Wire Gauge
30 AWG
Frequency - Max
10Gbps
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 268,91000 Kč1 268,91 Kč
Manufacturers Standard Package
Unit Price without VAT:1 268,91000 Kč
Unit Price with VAT:1 535,38110 Kč
Alternate Length
CABLE ASSY SFP+ M-M 1.52M
In-Stock: 0
Unit Price: 1 208,43000 Kč
CABLE ASSY SFP+ M-M 2.44M
In-Stock: 0
Unit Price: 1 373,90000 Kč
CABLE ASSY SFP+ M-M 1M
In-Stock: 0
Unit Price: 1 106,59000 Kč
CABLE ASSY SFP+ M-M 3M
In-Stock: 0
Unit Price: 1 459,15000 Kč
CABLE ASSY SFP+ M-M 5M
In-Stock: 0
Unit Price: 2 099,80000 Kč