
N280-01M-BK | |
|---|---|
DigiKey Part Number | N280-01M-BK-ND |
Manufacturer | |
Manufacturer Product Number | N280-01M-BK |
Description | CABLE ASSY SFP+ M-M 1M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ Plug to Plug 3.28' (1.00m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SFP+ | |
Number of Positions | 20 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Passive, Pull Tab | |
Cable Type | Round, Twin Axial | |
Usage | External | |
Length | 3.28' (1.00m) | |
Color | Black | |
Shielding | - | |
Wire Gauge | 30 AWG | |
Frequency - Max | 10Gbps | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 106,59000 Kč | 1 106,59 Kč |
| Unit Price without VAT: | 1 106,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 338,97390 Kč |






