N261-006-6MM-BL is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 229,70000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 45
Unit Price: 457,32000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 564,88000 Kč
Datasheet
N261-006-6MM-BL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N261-006-6MM-BL

DigiKey Part Number
N261-006-6MM-BL-ND
Manufacturer
Manufacturer Product Number
N261-006-6MM-BL
Description
CABLE MOD 8P8C PLUG TO PLUG 6'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Blue
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes