
UTP6AX6BU | |
|---|---|
DigiKey Part Number | 298-UTP6AX6BU-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX6BU |
Description | COPPER PATCH CORD 6AX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 6.00' (1.83m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Blue |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 577,49000 Kč | 577,49 Kč |
| 10 | 537,02900 Kč | 5 370,29 Kč |
| 25 | 521,70440 Kč | 13 042,61 Kč |
| 50 | 510,38420 Kč | 25 519,21 Kč |
| 100 | 499,29110 Kč | 49 929,11 Kč |
| 250 | 484,97128 Kč | 121 242,82 Kč |
| 500 | 474,39756 Kč | 237 198,78 Kč |
| 1 000 | 464,03592 Kč | 464 035,92 Kč |
| 2 500 | 450,66516 Kč | 1 126 662,90 Kč |
| Unit Price without VAT: | 577,49000 Kč |
|---|---|
| Unit Price with VAT: | 698,76290 Kč |

