
N254-024-SH | |
|---|---|
DigiKey Part Number | N254-024-SH-ND |
Manufacturer | |
Manufacturer Product Number | N254-024-SH |
Description | PATCH PANEL RJ45 1URM TAA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Cat6 RJ45 24 1 Network |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Cat6 | |
Connector Type | RJ45 | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 357,83000 Kč | 8 357,83 Kč |
| 10 | 7 324,90000 Kč | 73 249,00 Kč |
| Unit Price without VAT: | 8 357,83000 Kč |
|---|---|
| Unit Price with VAT: | 10 112,97430 Kč |



