Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 21.600" L x 23.620" W x 25.000" H (548.64mm x 599.95mm x 635.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRW12USNEMA

DigiKey Part Number
SRW12USNEMA-ND
Manufacturer
Manufacturer Product Number
SRW12USNEMA
Description
RACK STEEL 21.6X23.6X25 BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 21.600" L x 23.620" W x 25.000" H (548.64mm x 599.95mm x 635.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Cabinet Rack
Style
Enclosed, Bottom, Front, Sides, Top
Number of Units
12U
Dimensions - Panel
20.500" L x 21.000" H (520.70mm x 533.40mm)
Dimensions - Overall
21.600" L x 23.620" W x 25.000" H (548.64mm x 599.95mm x 635.00mm)
Door
Steel
Features
Cable Entry Systems, Locking, Removable Sides, Wall Mount
Mounting Rails
Two Pair
Ventilation
Front, Sides
Material
Metal, Steel
Color
Black
Shipping Info
Shipped from DigiKey
Weight
60 lbs (27.2 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 139
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125 053,34000 Kč25 053,34 Kč
Manufacturers Standard Package
Unit Price without VAT:25 053,34000 Kč
Unit Price with VAT:30 314,54140 Kč