
N204-005-BL-UD | |
|---|---|
DigiKey Part Number | TL2366-ND |
Manufacturer | |
Manufacturer Product Number | N204-005-BL-UD |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Up to Plug, Angled Down 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug, Angled Up to Plug, Angled Down | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,81000 Kč | 220,81 Kč |
| 10 | 187,68200 Kč | 1 876,82 Kč |
| 25 | 175,91920 Kč | 4 397,98 Kč |
| 50 | 167,52020 Kč | 8 376,01 Kč |
| 100 | 159,52530 Kč | 15 952,53 Kč |
| 250 | 149,54256 Kč | 37 385,64 Kč |
| 500 | 142,41124 Kč | 71 205,62 Kč |
| 1 000 | 137,61438 Kč | 137 614,38 Kč |
| Unit Price without VAT: | 220,81000 Kč |
|---|---|
| Unit Price with VAT: | 267,18010 Kč |



