Modular Cable Plug, Angled Up to Plug, Angled Down 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N204-003-BL-UD

DigiKey Part Number
TL2364-ND
Manufacturer
Manufacturer Product Number
N204-003-BL-UD
Description
CABLE MOD 8P8C PLUG TO PLUG 3'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Modular Cable Plug, Angled Up to Plug, Angled Down 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
3.00' (914.4mm)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug, Angled Up to Plug, Angled Down
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96
Factory Stock: 1 050
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1184,15000 Kč184,15 Kč
10156,45800 Kč1 564,58 Kč
25146,65600 Kč3 666,40 Kč
50139,65260 Kč6 982,63 Kč
100132,98720 Kč13 298,72 Kč
250124,66416 Kč31 166,04 Kč
500118,71868 Kč59 359,34 Kč
1 000113,05829 Kč113 058,29 Kč
Manufacturers Standard Package
Unit Price without VAT:184,15000 Kč
Unit Price with VAT:222,82150 Kč