N201-S06-BK is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 25
Unit Price: 430,68000 Kč
Datasheet
N201-S02-BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N201-S06-BK

DigiKey Part Number
TL2469-ND
Manufacturer
Manufacturer Product Number
N201-S06-BK
Description
CABLE MOD 8P8C PLUG TO PLUG 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Black
Features
-
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1131,56000 Kč131,56 Kč
10111,88100 Kč1 118,81 Kč
25104,86280 Kč2 621,57 Kč
5099,85700 Kč4 992,85 Kč
10095,08920 Kč9 508,92 Kč
25089,13748 Kč22 284,37 Kč
50084,88580 Kč42 442,90 Kč
1 00080,83768 Kč80 837,68 Kč
2 50078,14812 Kč195 370,30 Kč
Manufacturers Standard Package
Unit Price without VAT:131,56000 Kč
Unit Price with VAT:159,18760 Kč