Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 12.00' (3.66m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N201-012-GN

DigiKey Part Number
N201-012-GN-ND
Manufacturer
Manufacturer Product Number
N201-012-GN
Description
CABLE MOD 8P8C PLUG TO PLUG 12'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 12.00' (3.66m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
12.00' (3.66m)
Shielding
Unshielded
Color
Green
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Factory Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1168,82000 Kč168,82 Kč
10143,50000 Kč1 435,00 Kč
25134,50480 Kč3 362,62 Kč
50128,08360 Kč6 404,18 Kč
100121,96900 Kč12 196,90 Kč
250114,33580 Kč28 583,95 Kč
500108,88218 Kč54 441,09 Kč
1 000103,69085 Kč103 690,85 Kč
Manufacturers Standard Package
Unit Price without VAT:168,82000 Kč
Unit Price with VAT:204,27220 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 12'
In-Stock: 330
Unit Price: 168,82000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 188
Unit Price: 101,84000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: 121,16000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 164
Unit Price: 136,49000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 549
Unit Price: 181,21000 Kč
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: 148,00660 Kč