Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N001-005-WH | |
|---|---|
DigiKey Part Number | TL1253-ND |
Manufacturer | |
Manufacturer Product Number | N001-005-WH |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,99000 Kč | 79,99 Kč |
| 10 | 68,05500 Kč | 680,55 Kč |
| 25 | 63,78160 Kč | 1 594,54 Kč |
| 50 | 60,73340 Kč | 3 036,67 Kč |
| 100 | 57,83280 Kč | 5 783,28 Kč |
| 250 | 54,21132 Kč | 13 552,83 Kč |
| 500 | 51,62428 Kč | 25 812,14 Kč |
| 1 000 | 49,16143 Kč | 49 161,43 Kč |
| 2 500 | 46,08653 Kč | 115 216,33 Kč |
| Unit Price without VAT: | 79,99000 Kč |
|---|---|
| Unit Price with VAT: | 96,78790 Kč |















