
IBLOK2-0 | |
|---|---|
DigiKey Part Number | TL002-ND |
Manufacturer | |
Manufacturer Product Number | IBLOK2-0 |
Description | SURGE SUPP ISOBAR 2 OUT/DIRECT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 1410J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | - | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 2 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | 1410J | |
Cord Length | Without Cord | |
Approval Agency | CSA, cUL, UL | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 1 060,57417 Kč | 12 726,89 Kč |
| Unit Price without VAT: | 1 060,57417 Kč |
|---|---|
| Unit Price with VAT: | 1 283,29475 Kč |



