
EMAT10-10 | |
|---|---|
DigiKey Part Number | 95-EMAT10-10-ND |
Manufacturer | |
Manufacturer Product Number | EMAT10-10 |
Description | POWER DISTRIBUTION UNIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 16A | |
Region Utilized | International | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | IEC 320-C20 | |
AC Outlets | 8 | |
Connector - AC Output | IEC 320-C13 (8) | |
Voltage - Input | 100V, 240V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | CE, cULus | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 074,08000 Kč | 22 074,08 Kč |
| Unit Price without VAT: | 22 074,08000 Kč |
|---|---|
| Unit Price with VAT: | 26 709,63680 Kč |





