
EBMCBL48RT | |
|---|---|
DigiKey Part Number | 95-EBMCBL48RT-ND |
Manufacturer | |
Manufacturer Product Number | EBMCBL48RT |
Description | EATON 2M CABLE 48V EBM RACK / TO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Extension Cable | |
For Use With/Related Products | UPS Systems | |
Shelf Life Start | - | |
Shelf Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 298,16000 Kč | 3 298,16 Kč |
| Unit Price without VAT: | 3 298,16000 Kč |
|---|---|
| Unit Price with VAT: | 3 990,77360 Kč |




