


B150-1A1-HDMI | |
|---|---|
DigiKey Part Number | TL2021-ND |
Manufacturer | |
Manufacturer Product Number | B150-1A1-HDMI |
Description | EXTENDER KIT FOR CAT5/CAT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Receiver/Transmitter Extender Kit, DisplayPort to HDMI For Cat5/Cat6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Extender Kit, DisplayPort to HDMI | |
Specifications | Receiver/Transmitter | |
For Use With/Related Products | Cat5/Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 126,98000 Kč | 3 126,98 Kč |
| 10 | 2 658,13100 Kč | 26 581,31 Kč |
| 25 | 2 498,63520 Kč | 62 465,88 Kč |
| Unit Price without VAT: | 3 126,98000 Kč |
|---|---|
| Unit Price with VAT: | 3 783,64580 Kč |



