New at DigiKey
Image for B110-SPPOEC-J12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B110-SPPOEC-J12

DigiKey Part Number
95-B110-SPPOEC-J12-ND
Manufacturer
Manufacturer Product Number
B110-SPPOEC-J12
Description
10PT IN-LNE POE++ SURGE 10G
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Surge Protector for Media Lines Only Rack Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
Surge Protector for Media Lines Only
Mounting Type
Rack Mount
Current - Max
-
Region Utilized
International
Overload Protection
-
Connector - AC Input
RJ45
AC Outlets
24
Connector - AC Output
RJ45
Voltage - Input
-
Housing Material
Metal
Media Lines Protected
RJ45
Energy
-
Cord Length
-
Approval Agency
CE, UKCA
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 69
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 668,93000 Kč12 668,93 Kč
Unit Price without VAT:12 668,93000 Kč
Unit Price with VAT:15 329,40530 Kč