
9SXEBM36 | |
|---|---|
DigiKey Part Number | 95-9SXEBM36-ND |
Manufacturer | |
Manufacturer Product Number | 9SXEBM36 |
Description | EATON 36V EXTENDED BATTERY MODUL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Battery Module | |
For Use With/Related Products | 9SX1000, 9SX1000G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 262,59000 Kč | 18 262,59 Kč |
| Unit Price without VAT: | 18 262,59000 Kč |
|---|---|
| Unit Price with VAT: | 22 097,73390 Kč |



