
9SX1000G | |
|---|---|
DigiKey Part Number | 95-9SX1000G-ND |
Manufacturer | |
Manufacturer Product Number | 9SX1000G |
Description | EATON 9SX 1000VA 900W 208V ONLIN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 1kVA / 900W 200V, 208V, 220V, 230V, 240V, 250V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Online (Double Conversion) | |
Voltage - Input | 208VAC | |
Applications | General Purpose, Industrial Control | |
Form | Tower | |
Power - Rated | 1kVA / 900W | |
AC Outlets | 6 (UPS) | |
Backup Time - Max Load | 3 minutes | |
Media Lines Protected | RS-232 | |
Voltage - Output | 200V, 208V, 220V, 230V, 240V, 250V | |
Input Connector | IEC 320-C14 | |
Output Connector | IEC 320-C13 (6) | |
Cord Length | 8' (2.44m) | |
Approval Agency | cUL, UL | |
Size / Dimension | 28.400" L x 17.300" W (721.36mm x 439.42mm) | |
Height | 10.200" (259.08mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 740,53000 Kč | 26 740,53 Kč |
| 5 | 24 957,84400 Kč | 124 789,22 Kč |
| Unit Price without VAT: | 26 740,53000 Kč |
|---|---|
| Unit Price with VAT: | 32 356,04130 Kč |







