Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 1.5kVA / 1.35kW 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9PX1500RT

DigiKey Part Number
95-9PX1500RT-ND
Manufacturer
Manufacturer Product Number
9PX1500RT
Description
EATON 9PX 1500VA 1350W 120V ONLI
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 1.5kVA / 1.35kW 120V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Backup Time - Max Load
5 minutes
Manufacturer
Eaton Tripp Lite
Media Lines Protected
RS-232
Packaging
Box
Voltage - Output
120V
Part Status
Active
Input Connector
NEMA 5-15P
Type
Online (Double Conversion)
Output Connector
NEMA 5-15R (8)
Voltage - Input
100VAC, 110VAC, 120VAC
Cord Length
8' (2.44m)
Applications
Network, Single Phase
Approval Agency
BSMI, CSA, FCC, NOM, UL, VCCI
Form
Rackmount, Tower
Size / Dimension
43.307" L x 23.622" W (1100.00mm x 600.00mm)
Power - Rated
1.5kVA / 1.35kW
Height
3.410" (86.61mm)
AC Outlets
8 (UPS)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Factory Stock: 1 309
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
137 712,79000 Kč37 712,79 Kč
535 245,79600 Kč176 228,98 Kč
Manufacturers Standard Package
Unit Price without VAT:37 712,79000 Kč
Unit Price with VAT:45 632,47590 Kč