
9PX1500GRT | |
|---|---|
DigiKey Part Number | 95-9PX1500GRT-ND |
Manufacturer | |
Manufacturer Product Number | 9PX1500GRT |
Description | EATON 9PX 1500VA 1350W 208V ONLI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 1.5kVA / 1.35kW 200V, 208V, 220V, 230V, 240V, 250V |
Datasheet | Datasheet |
Category | Backup Time - Max Load 3 minutes |
Manufacturer Eaton Tripp Lite | Media Lines Protected RS-232 |
Packaging Box | Voltage - Output 200V, 208V, 220V, 230V, 240V, 250V |
Part Status Active | Input Connector IEC 320-C14 |
Type Online (Double Conversion) | Output Connector IEC 320-C13 (8) |
Voltage - Input 200VAC, 208VAC, 220VAC, 230VAC, 240VAC | Cord Length 6' (1.83m) |
Applications General Purpose, Industrial Control | Approval Agency cUL |
Form Rackmount, Tower | Size / Dimension 27.600" L x 17.300" W (701.04mm x 439.42mm) |
Power - Rated 1.5kVA / 1.35kW | Height 15.300" (388.62mm) |
AC Outlets 8 (UPS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37 712,79000 Kč | 37 712,79 Kč |
| 5 | 35 245,79600 Kč | 176 228,98 Kč |
| Unit Price without VAT: | 37 712,79000 Kč |
|---|---|
| Unit Price with VAT: | 45 632,47590 Kč |










