Parametric Equivalent
Similar
Similar
Similar
Similar
Similar



| TR2/C518S-2-R | |
|---|---|
| DigiKey Part Number | 283-TR2/C518S-2-RTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | TR2/C518S-2-R | 
| Description | FUSE GLASS 2A 250VAC 2AG | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 2 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Mounting Type | Through Hole | |
| Fuse Type | ||
| Current Rating (Amps) | ||
| Voltage Rating - AC | 250 V | |
| Response Time | Fast Blow | |
| Package / Case | ||
| Breaking Capacity @ Rated Voltage | 100A | |
| Melting I²t | 1.9 | |
| Approval Agency | CSA, UL | |
| Operating Temperature | - | |
| Color | - | |
| Size / Dimension | 0.217" Dia x 0.598" L (5.50mm x 15.20mm) | |
| DC Cold Resistance | 0.064 Ohms | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 500 | 26,86595 Kč | 40 298,93 Kč | 
| Unit Price without VAT: | 26,86595 Kč | 
|---|---|
| Unit Price with VAT: | 32,50780 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic