



TR2/1025FA7-R | |
|---|---|
DigiKey Part Number | 283-4610-2-ND - Tape & Reel (TR) 283-4610-1-ND - Cut Tape (CT) 283-4610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR2/1025FA7-R |
Description | FUSE BRD MNT 7A 250VAC 60VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 A 250 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 138.0 | |
Approval Agency | CSA, UR | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.405" L x 0.109" W x 0.109" H (10.29mm x 2.77mm x 2.77mm) | |
DC Cold Resistance | 0.0116 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 5 | 43,63400 Kč | 218,17 Kč |
| 10 | 40,27400 Kč | 402,74 Kč |
| 50 | 33,41200 Kč | 1 670,60 Kč |
| 100 | 30,82510 Kč | 3 082,51 Kč |
| 250 | 27,69552 Kč | 6 923,88 Kč |
| 500 | 25,53062 Kč | 12 765,31 Kč |
| 1 000 | 24,38435 Kč | 24 384,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,14626 Kč | 55 365,65 Kč |
| 5 000 | 20,37478 Kč | 101 873,90 Kč |
| 7 500 | 19,92184 Kč | 149 413,80 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |








