



TR2/1025FA5-R | |
|---|---|
DigiKey Part Number | 283-TR2/1025FA5-RTR-ND - Tape & Reel (TR) 283-TR2/1025FA5-RCT-ND - Cut Tape (CT) 283-TR2/1025FA5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR2/1025FA5-R |
Description | FUSE BRD MT 5A 250VAC 125VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 38.74 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.405" L x 0.109" W x 0.109" H (10.29mm x 2.77mm x 2.77mm) | |
DC Cold Resistance | 0.02 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 5 | 38,93000 Kč | 194,65 Kč |
| 10 | 35,90700 Kč | 359,07 Kč |
| 50 | 29,79200 Kč | 1 489,60 Kč |
| 100 | 27,48220 Kč | 2 748,22 Kč |
| 250 | 24,69364 Kč | 6 173,41 Kč |
| 500 | 22,76478 Kč | 11 382,39 Kč |
| 1 000 | 21,49292 Kč | 21 492,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,56327 Kč | 53 908,17 Kč |
| 5 000 | 19,83899 Kč | 99 194,95 Kč |
| 7 500 | 19,34442 Kč | 145 083,15 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |



