8 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR1-2410FA8-R

DigiKey Part Number
283-TR1-2410FA8-RTR-ND - Tape & Reel (TR)
283-TR1-2410FA8-RCT-ND - Cut Tape (CT)
283-TR1-2410FA8-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR1-2410FA8-R
Description
FUSE BRD MNT 8A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Approval Agency
cURus
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.256" L x 0.122" W x 0.122" H (6.50mm x 3.10mm x 3.10mm)
Current Rating (Amps)
DC Cold Resistance
0.0063 Ohms
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0451008.MRSNLittelfuse Inc.1 000F11412CT-ND47,67000 KčSimilar
In-Stock: 1 006
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
516,12600 Kč80,63 Kč
1014,88800 Kč148,88 Kč
5012,35520 Kč617,76 Kč
10011,39770 Kč1 139,77 Kč
25010,24620 Kč2 561,55 Kč
5009,44910 Kč4 724,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,71165 Kč8 711,65 Kč
2 0008,02796 Kč16 055,92 Kč
3 0007,65132 Kč22 953,96 Kč
5 0007,19975 Kč35 998,75 Kč
7 0006,91557 Kč48 408,99 Kč
10 0006,62529 Kč66 252,90 Kč
Manufacturers Standard Package
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč